- Home ›
- All Products›
- 0631516
0631516
Marathon Special Products
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631516
-
Alias/AKA:601-GP-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
49
Ships today, if you order in
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$177.08
5
$161.99
10
$155.32
25
$153.78
50
$138.40
100
$135.33
250 +
$134.65
Click for Quote
Log in
to unlock special pricing