- Home ›
- All Products›
- 0631515
0631515
Marathon Special Products
Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 30 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631515
-
Alias/AKA:601-GP-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
1
$58.26
5
$58.11
7
$57.96
13
$46.82
19
$44.85
25 +
$43.95
Click for Quote
Log in
to unlock special pricing