- Home ›
- All Products›
- 0631514
0631514
Marathon Special Products
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631514
-
Alias/AKA:601-GP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$39.70
5
$37.41
10
$36.84
25
$36.06
50
$35.33
100
$34.88
250 +
$34.67
Click for Quote
Log in
to unlock special pricing