- Home ›
- All Products›
- 0631512
0631512
Marathon Special Products
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631512
-
Alias/AKA:601-GP-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$80.49
5
$56.25
10
$52.60
25
$49.34
50
$48.85
100
$48.37
250 +
$48.13
Click for Quote
Log in
to unlock special pricing