- Home ›
- All Products›
- 0631509
0631509
Marathon Special Products
Conn Barrier Strip 18 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0631509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0631509
-
Alias/AKA:601-GP-09
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$32.59
5
$30.61
10
$29.29
25
$28.48
50
$27.34
100
$26.30
250 +
$25.65
Click for Quote
Log in
to unlock special pricing