- Home ›
- All Products›
- 0630082
0630082
Marathon Special Products
Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0630082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0630082
-
Alias/AKA:601-GP-20PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$139.38
5
$139.03
7
$138.68
13
$91.91
19
$74.67
25 +
$73.18
Click for Quote
Log in
to unlock special pricing