- Home ›
- All Products›
- 0630069
0630069
Marathon Special Products
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 11.1mm Screw Panel Mount 20A
Search Keywords: 0630069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0630069
-
Alias/AKA:601-GP-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$72.325
7
$65.750
13
$53.110
19
$50.870
25 +
$49.850
Click for Quote
Log in
to unlock special pricing