- Home ›
- All Products›
- 0629062
0629062
Marathon Special Products
Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Double Row Barrier Strip - 2 pole/4 position - #6-32 SEMS Pressure Saddle Screw w/ Lock Washer - 20A - 600 VAC/VDC - Panel Mount - 125°C
Search Keywords: 0629062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0629062
-
Alias/AKA:621-RZ-02-3767
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
25
$6.18
50
$5.98
100
$5.72
250
$5.47
500
$5.25
1,000
$5.11
2,500
$4.97
5,000 +
$4.91
Click for Quote
Log in
to unlock special pricing