- Home ›
- All Products›
- 0619530
0619530
Marathon Special Products
Conn Barrier Strip 60 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 60 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619530
-
Alias/AKA:670A-RZ-30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$26.59
5
$24.98
10
$23.90
25
$23.24
50
$22.31
100
$21.46
250 +
$20.93
Click for Quote
Log in
to unlock special pricing