- Home ›
- All Products›
- 0619520
0619520
Marathon Special Products
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619520
-
Alias/AKA:670A-RZ-20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
319
Ships today, if you order in
On Order:
400
can ship 6/29/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5
$17.37
10
$16.57
25
$16.07
50
$15.61
100
$14.75
250
$14.36
500 +
$14.17
Click for Quote
Log in
to unlock special pricing