- Home ›
- All Products›
- 0619516
0619516
Marathon Special Products
Conn Barrier Strip 32 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 32 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619516
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619516
-
Alias/AKA:670A-RZ-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
61
can ship 7/6/26
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$15.07
25
$13.66
50
$13.04
100
$12.49
250
$11.97
500
$11.65
1,000 +
$11.50
Click for Quote
Log in
to unlock special pricing