- Home ›
- All Products›
- 0619514
0619514
Marathon Special Products
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619514
-
Alias/AKA:670A-RZ-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$11.95
50
$11.42
100
$10.93
250
$10.48
500
$10.20
1,000
$10.07
2,500 +
$9.68
Click for Quote
Log in
to unlock special pricing