- Home ›
- All Products›
- 0619512
0619512
Marathon Special Products
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619512
-
Alias/AKA:670A-RZ-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
129
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$10.19
50
$9.73
100
$9.45
250
$8.93
500
$8.69
1,000
$8.58
2,500 +
$8.25
Click for Quote
Log in
to unlock special pricing