- Home ›
- All Products›
- 0619511
0619511
Marathon Special Products
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619511
-
Alias/AKA:670A-RZ-11
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$9.55
50
$9.12
100
$8.86
250
$8.37
500
$8.15
1,000
$8.04
2,500 +
$7.73
Click for Quote
Log in
to unlock special pricing