- Home ›
- All Products›
- 0619510
0619510
Marathon Special Products
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619510
-
Alias/AKA:670A-RZ-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$9.06
50
$8.66
100
$8.41
250
$7.95
500
$7.73
1,000
$7.63
2,500 +
$7.34
Click for Quote
Log in
to unlock special pricing