- Home ›
- All Products›
- 0619508
0619508
Marathon Special Products
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619508
-
Alias/AKA:670A-RZ-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
0
On Order:
250
can ship 7/6/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$7.74
50
$7.43
100
$7.13
250
$6.73
500
$6.42
1,000
$6.12
2,500 +
$5.81
Click for Quote
Log in
to unlock special pricing