- Home ›
- All Products›
- 0619504
0619504
Marathon Special Products
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619504
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619504
-
Alias/AKA:670A-RZ-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
434
Can Ship immediately
On Order:
25
can ship 6/22/26
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
25
$4.04
100
$3.74
250
$3.54
500
$3.38
1,000
$3.23
2,500
$3.03
5,000
$2.92
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing