Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0619503

Conn Barrier Strip 6 POS 9.5mm Screw Panel Mount 20A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 6 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0619503
Alias/AKA: 670A-RZ-03
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0619503 RoHS compliant?
Yes, 0619503 is RoHS compliant.
What is the lead time for 0619503?
The standard lead time for 0619503 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 188
Can Ship immediately
Manufacturer Stock:
23 can ship
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$3.19
100
$2.95
250
$2.79
500
$2.67
1,000
$2.55
2,500
$2.40
5,000
$2.28
7,500 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!