- Home ›
- All Products›
- 0619042
0619042
Marathon Special Products
Terminal Block - 2 Row - 3 Position - 15A 150V - 22 to 14 AWG - Sems Pressure Saddle Screw - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal Block - 2 Row - 3 Position - 15A 150V - 22 to 14 AWG - Sems Pressure Saddle Screw - Black.
Search Keywords: 0619042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619042
-
Alias/AKA:670A-RZ-033865
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
25
$7.27
50
$7.25
100
$6.94
250
$6.37
500
$6.35
1,000
$6.20
2,500 +
$5.96
Click for Quote
Log in
to unlock special pricing