- Home ›
- All Products›
- 0619025
0619025
Marathon Special Products
Conn Barrier Strip 50 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 50 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619025
-
Alias/AKA:670A-RZ-25PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$30.55
5
$28.58
10
$27.26
25
$26.45
50
$25.31
100
$24.27
250 +
$23.63
Click for Quote
Log in
to unlock special pricing