- Home ›
- All Products›
- 0619020
0619020
Marathon Special Products
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619020
-
Alias/AKA:670A-RZ-20PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$18.42
5
$17.78
10
$17.36
25
$17.09
50
$16.85
100
$16.39
250 +
$16.18
Click for Quote
Log in
to unlock special pricing