- Home ›
- All Products›
- 0619014
0619014
Marathon Special Products
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619014
-
Alias/AKA:670A-RZ-14PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$16.32
10
$15.57
25
$15.10
50
$14.67
100
$13.86
250
$13.49
500 +
$13.32
Click for Quote
Log in
to unlock special pricing