- Home ›
- All Products›
- 0619013
0619013
Marathon Special Products
Conn Barrier Strip 26 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 26 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619013
-
Alias/AKA:670A-RZ-13PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$16.19
25
$14.67
50
$14.01
100
$13.41
250
$12.86
500
$12.52
1,000 +
$12.36
Click for Quote
Log in
to unlock special pricing