- Home ›
- All Products›
- 0619012
0619012
Marathon Special Products
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619012
-
Alias/AKA:670A-RZ-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$14.90
25
$13.50
50
$12.90
100
$12.34
250
$11.84
500
$11.52
1,000 +
$11.37
Click for Quote
Log in
to unlock special pricing