- Home ›
- All Products›
- 0619011
0619011
Marathon Special Products
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619011
-
Alias/AKA:670A-RZ-11PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5
$13.88
25
$12.58
50
$12.01
100
$11.50
250
$11.03
500
$10.73
1,000 +
$10.59
Click for Quote
Log in
to unlock special pricing