- Home ›
- All Products›
- 0619010
0619010
Marathon Special Products
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619010
-
Alias/AKA:670A-RZ-10PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$11.11
50
$10.81
100
$10.51
250
$10.11
500
$9.80
1,000
$9.50
2,500 +
$9.39
Click for Quote
Log in
to unlock special pricing