- Home ›
- All Products›
- 0619002
0619002
Marathon Special Products
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 20A
Search Keywords: 0619002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0619002
-
Alias/AKA:670A-RZ-02PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$3.74
100
$3.62
250
$3.36
500
$3.18
1,000
$3.17
2,500
$3.01
5,000
$2.97
7,500 +
$2.96
Click for Quote
Log in
to unlock special pricing