- Home ›
- All Products›
- 0611522
0611522
Marathon Special Products
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611522
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611522
-
Alias/AKA:600A-GP-22
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$107.74
5
$88.90
7
$86.10
13
$82.56
19
$81.74
25 +
$80.93
Click for Quote
Log in
to unlock special pricing