- Home ›
- All Products›
- 0611515
0611515
Marathon Special Products
Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 30 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611515
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611515
-
Alias/AKA:600A-GP-15
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$67.38
5
$55.60
7
$55.05
13
$53.32
19
$52.79
25 +
$50.62
Click for Quote
Log in
to unlock special pricing