- Home ›
- All Products›
- 0611514
0611514
Marathon Special Products
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 28 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611514
-
Alias/AKA:600A-GP-14
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
209
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$75.40
5
$59.69
7
$58.74
13
$56.54
19
$56.26
25 +
$54.76
Click for Quote
Log in
to unlock special pricing