Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0611513

Conn Barrier Strip 26 POS 9.5mm Screw Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 26 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611513
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0611513
Alias/AKA: 600A-GP-13
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0611513 RoHS compliant?
Yes, 0611513 is RoHS compliant.
What is the lead time for 0611513?
The standard lead time for 0611513 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$52.39
13
$42.32
19
$40.54
25 +
$39.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!