- Home ›
- All Products›
- 0611510
0611510
Marathon Special Products
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 20 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611510
-
Alias/AKA:600A-GP-10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
75
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$36.09
5
$33.78
10
$32.79
25
$31.47
50
$30.48
100
$29.49
250 +
$28.17
Click for Quote
Log in
to unlock special pricing