- Home ›
- All Products›
- 0611508
0611508
Marathon Special Products
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611508
-
Alias/AKA:600A-GP-08
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
139
Ships today, if you order in
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$33.26
5
$31.11
10
$29.68
25
$28.79
50
$27.56
100
$26.42
250 +
$25.72
Click for Quote
Log in
to unlock special pricing