- Home ›
- All Products›
- 0611507
0611507
Marathon Special Products
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 14 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611507
-
Alias/AKA:600A-GP-07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
34
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$57.68
5
$53.96
10
$51.33
25
$48.15
50
$44.78
100
$43.33
250 +
$43.11
Click for Quote
Log in
to unlock special pricing