- Home ›
- All Products›
- 0611506
0611506
Marathon Special Products
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 12 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611506
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611506
-
Alias/AKA:600A-GP-06
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91
Ships today, if you order in
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$24.47
5
$22.93
10
$22.27
25
$21.39
50
$20.73
100
$20.06
250 +
$19.19
Click for Quote
Log in
to unlock special pricing