- Home ›
- All Products›
- 0611504
Marathon Special Products
0611504
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A KulkaA®
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0611504 |
| Alias/AKA: | 600A-GP-04 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |