- Home ›
- All Products›
- 0611502
0611502
Marathon Special Products
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0611502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611502
-
Alias/AKA:600A-GP-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
79
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$12.96
25
$12.13
50
$11.78
100
$11.42
250
$10.95
500
$10.60
1,000 +
$10.24
Click for Quote
Log in
to unlock special pricing