- Home ›
- All Products›
- 0611501
0611501
Marathon Special Products
Conn Barrier Strip 2 POS Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS Screw Panel Mount 15A
Search Keywords: 0611501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0611501
-
Alias/AKA:600A-GP-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.12
25
$12.80
50
$12.22
100
$11.70
250
$11.22
500
$10.92
1,000 +
$10.78
Click for Quote
Log in
to unlock special pricing