- Home ›
- All Products›
- 0610306
0610306
Marathon Special Products
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 40 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610306
-
Alias/AKA:600A-GP-20PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
7
$135.87
13
$90.05
19
$73.16
25 +
$71.70
Click for Quote
Log in
to unlock special pricing