- Home ›
- All Products›
- 0610295
0610295
Marathon Special Products
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 22 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610295
-
Alias/AKA:600A-GP-11PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
7
$57.91
13
$46.77
19
$44.80
25 +
$43.91
Click for Quote
Log in
to unlock special pricing