- Home ›
- All Products›
- 0610279
Marathon Special Products
0610279
Conn Barrier Strip 10 POS 9.5mm Screw RA Panel Mount 15A Kulka®
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn Barrier Strip 10 POS 9.5mm Screw RA Panel Mount 15A Kulka®
Search Keywords: 0610279
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610279
-
Alias/AKA:600A-GP-05PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Frequently Asked Questions
Is 0610279 RoHS compliant?
Yes, 0610279 is RoHS compliant.
What is the lead time for 0610279?
The standard lead time for 0610279 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$27.14
5
$25.39
10
$24.22
25
$23.49
50
$22.49
100
$21.56
250 +
$20.99
Click for Quote
Log in
to unlock special pricing