- Home ›
- All Products›
- 0610274
Marathon Special Products
0610274
Conn Barrier Strip 4 POS 9.5mm Screw Panel Mount 15A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Marathon Special Products |
| Part No: | 0610274 |
| Alias/AKA: | 600A-GP-02PSB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536908585 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |