- Home ›
- All Products›
- 0610084
0610084
Marathon Special Products
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 44 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610084
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610084
-
Alias/AKA:600-GP-22PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
1
$154.58
5
$141.40
7
$140.00
13
$134.24
19
$132.91
25 +
$131.59
Click for Quote
Log in
to unlock special pricing