- Home ›
- All Products›
- 0610083
0610083
Marathon Special Products
Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 42 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610083
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610083
-
Alias/AKA:600-GP-21PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$198.539
7
$180.490
13
$119.620
19
$97.190
25 +
$95.240
Click for Quote
Log in
to unlock special pricing