- Home ›
- All Products›
- 0610075
0610075
Marathon Special Products
Conn Terminal Block PL 28 POS 9.5mm Screw ST Cable Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 28 POS 9.5mm Screw ST Cable Mount 15A
Search Keywords: 0610075
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610075
-
Alias/AKA:600-GP-14PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Manufacturer Stock:
1
can ship
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$66.37
5
$63.80
10
$62.88
25
$61.19
50
$60.41
100 +
$60.03
Click for Quote
Log in
to unlock special pricing