- Home ›
- All Products›
- 0610073
0610073
Marathon Special Products
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 24 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610073
-
Alias/AKA:600-GP-12PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
25
can ship 7/13/26
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$77.45
5
$69.11
10
$67.04
25
$61.53
50
$61.38
100
$59.89
250 +
$57.59
Click for Quote
Log in
to unlock special pricing