Image is representational - see manufacturer specifications

Marathon Special Products Authorized Distributor

0610069

Conn Terminal Block 20 POS 9.5mm Screw ST Panel Mount 15A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Terminal Block 20 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0610069
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Marathon Special Products
Part No: 0610069
Alias/AKA: 600-GP-10PSB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536908585
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 0610069 RoHS compliant?
Yes, 0610069 is RoHS compliant.
What is the lead time for 0610069?
The standard lead time for 0610069 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$192.90
5
$178.37
7
$161.47
13
$127.20
19
$103.34
25 +
$101.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!