- Home ›
- All Products›
- 0610068
0610068
Marathon Special Products
Conn Barrier Strip 18 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 18 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0610068
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610068
-
Alias/AKA:600-GP-09PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
7
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$98.77
5
$81.49
7
$78.93
13
$78.15
19
$74.93
25 +
$74.19
Click for Quote
Log in
to unlock special pricing