- Home ›
- All Products›
- 0610067
0610067
Marathon Special Products
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 16 POS 9.5mm Screw Panel Mount 15A
Search Keywords: 0610067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610067
-
Alias/AKA:600-GP-08PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
30
Can Ship immediately
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$63.07
5
$58.95
10
$57.17
25
$54.82
50
$53.04
100
$51.26
250 +
$48.91
Click for Quote
Log in
to unlock special pricing