- Home ›
- All Products›
- 0610061
0610061
Marathon Special Products
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 8 POS 9.5mm Screw ST Panel Mount 15A
Search Keywords: 0610061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Marathon Special Products
-
Part No:0610061
-
Alias/AKA:600-GP-04PSB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
965
Can Ship immediately
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$35.07
5
$31.29
10
$31.21
25
$29.48
50
$27.86
100
$27.79
250 +
$26.76
Click for Quote
Log in
to unlock special pricing